2908523 | Phoenix Contact
Connecting line, 15 m, D-SUB socket, 37 pole to D-SUB socket, 37 pole, 2908523
Order No.: 64P3603
EAN: 4055626306612
MPN:
2908523
CABLE-D37SUB/B/B/HF/S/15,0M
Unit Price (€ / pc.)
355.0246 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable, 2908523, Phoenix Contact
Assembled, shielded, halogen-free round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB socket strip (1x37-positions), Cable length: 15 m.
Technical specifications
Connection (1) | D-SUB socket, 37 pole | |
Connection (2) | D-SUB socket, 37 pole | |
Version | connecting line | |
Colour | gray | |
Cable type | AWG 24, shielded | |
Cable length | 15 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |