2905011 | Phoenix Contact
DC/DC converter, 42-96 VDC, 240 W, 1 output, 18 to 29.5 VDC, 91 % efficiency, 2905011
Unit Price (€ / pc.)
451.01 € *
Available: 0 pcs.
Leadtime: On Request **
DC/DC converter, 2905011, Phoenix Contact
Primary-switched QUINT DC/DC converter with wide range input for DIN rail mounting with SFB (Selective Fuse Breaking) technology, input: 60-72 V DC, output 24 V DC / 10 A.
Features
- Preventive function monitoring indicates critical operating states before errors occur
- Constant voltage: output voltage regenerated even at the end of long cables
- Support conversion to various voltage levels
- Electrical isolation: for setting up independent supply systems
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 18 to 29.5 VDC | |
Output current | 10 A | |
Design | DIN rail | |
Width | 48 mm | |
Input voltage AC | 42-96 VDC | |
Height | 130 mm | |
Power | 240 W | |
efficiency | 91 % |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |