2907383 | Phoenix Contact
Adapter, 32 channels, 50 pole for SIMATIC S7-1500, 2907383
Order No.: 64P4264
EAN: 4055626256542
MPN:
2907383
FLKM 50-PA/SC/DIO/S7-1500
Unit Price (€ / pc.)
120.19 € *
Available: 0 pcs.
Leadtime: On Request **
Front adapter, 2907383, Phoenix Contact
VARIOFACE front adapter with screw connection for SIMATIC S7-1500 digital 35 mm modules, 1 x 32 channels can be connected.
Technical specifications
Version | front adapter | |
Function | 32 channels | |
Suitable for | SIMATIC S7-1500 | |
Pin number | 50 pole |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |