2906101 | Phoenix Contact
Surge arrester, 16 A, 100-277 VAC, 2906101
Order No.: 64P5522
EAN: 4055626058085
MPN:
2906101
BLT-T2-1S-320-UT
Unit Price (€ / pc.)
78.1116 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Surge arrester, 2906101, Phoenix Contact
Type 2 surge arrester for universal mounting in lights, cable connection boxes, installation boxes, sill-type trunking, underfloor installations or direct installation in the end device. Specifically for insulation class I with optical fault indication. Installation in branch or through wiring. Version: 230 V AC.
Features
- Stub or through-wiring connection
- Compact design
- Optical status indicator via LED
- Optimal protection of the power supply for longer service life and increased availability of the LED lighting
- Excellent level of information provided, thanks to shutdown function for the load circuit in the event of an error
Technical specifications
Connection | screw connection | |
Version | surge arrester | |
Assembly | screw mounting | |
Rated current | 16 A | |
Voltage | 100-277 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |