2902816 | Phoenix Contact
Configuration memory for RAD-2400, 2902816
Order No.: 64P6945
EAN: 4046356682114
MPN:
2902816
RAD-CONF-RF7
Unit Price (€ / pc.)
90.3329 € *
Available: 0 pcs.
Leadtime: On Request **
Configuration memory, 2902816, Phoenix Contact
Radioline- configuration stick for easy and safe network addressing for the 2.4 GHz wireless module (RAD-2400-), unique network ID, RF band 7
Features
- Easy, unique, and safe network addressing
- Parallel operation of multiple networks (using different RF bands)
Technical specifications
Version | Configuration memory | |
Function | storage medium | |
Suitable for | RAD-2400 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85235110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |