2900510 | Phoenix Contact
Safety relays, 3 Form A (N/O), 24 V (DC), 50 Ω, 6 A, 250 V (DC), 250 V (AC), 2900510
Order No.: 64P2802
EAN: 4046356513784
MPN:
2900510
PSR-SPP- 24UC/ESAM4/3X1/1X2/B
Unit Price (€ / pc.)
258.23 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Safety relay, 2900510, Phoenix Contact
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2-channel operation, 3 enabling current paths, Nominal input voltage: 24 V DC, Pluggable push-in terminal block.
Features
- Manually monitored and automatic activation in a single device
- Basic insulation
Technical specifications
Connection | tension clamp connection | |
Contact type | 3 Form A (N/O) | |
Contact material | AgSnO2 | |
Breaking capacity | 1500 VA | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
switching current | 6 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 50 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |