2884978 | Phoenix Contact
PHOENIX CO 2884978
Order No.: 64P8596
EAN: 4046356173162
MPN:
2884978
FL LCX 50-OHM
Unit Price (€ / pc.)
127.0444 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Termination resistor, 2884978, Phoenix Contact
A termination resistor must be screwed on at the end of the leaky wave conductor which does not contain any wireless part. It guarantees an antenna cable termination with the correct impedance and is important for every wireless installation.
Technical specifications
Impedance | 50 Ω | |
max. frequency | 6 GHz | |
Connector | N |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |