2880671 | Phoenix Contact
Surge protection device, 350 mA, 24 VDC, 2880671
Order No.: 64P5977
EAN: 4046356049016
MPN:
2880671
S-PT-EX(I)-24DC
Unit Price (€ / pc.)
224.0413 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Surge protection device, 2880671, Phoenix Contact
Surge protection in the IP67 screw-on module for measuring sensors in intrinsically safe circuits, direct mounting with M20 x 1.5 outer thread, cable gland for the signal cable, two-stage protective circuit. HART-compatible.
Features
- Easiest field mounting with standardized thread
- Versatile in use with universal protective circuit
- Use under extreme ambient conditions with robust design
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Rated current | 350 mA | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |