2880561 | Phoenix Contact
Surge protection device, 400 mA, 14-18 VDC, 2880561
Order No.: 64P5553
EAN: 4046356048941
MPN:
2880561
C-SAT-BOX
Unit Price (€ / pc.)
207.2504 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection device, 2880561, Phoenix Contact
Surge protection for antenna distributors in satellite systems. IN and OUT via F connectors, 5 channels for signals from SAT systems and terrestrial antennas, ground connection on the outside of the housing.
Features
- Space-saving, thanks to the compact design
- No signal interference with optimum transmission properties
- Protection of digital and analog signals with universal protective circuit
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | screw mounting | |
Rated current | 400 mA | |
Voltage | 14-18 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |