2858962 | Phoenix Contact
Surge protection plug, 240-415 VAC, 2858962
Order No.: 64P6159
EAN: 4017918916367
MPN:
2858962
VAL-MS 230-UD-ST
Unit Price (€ / pc.)
70.8883 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection plug, 2858962, Phoenix Contact
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element, thermal monitoring, visual fault warning. Design: 230 V AC.
Technical specifications
Connection | pluggable | |
Version | surge protection plug | |
Assembly | DIN rail | |
Voltage | 240-415 VAC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |