2801274 | Phoenix Contact
Surge protection device, 300 mA, 48 VDC, 2801274
Order No.: 64P5931
EAN: 4046356766562
MPN:
2801274
PT-IQ-4X1+F-48DC-PT
Unit Price (€ / pc.)
337.8172 € *
Available: 0 pcs.
Leadtime: On Request **
Surge protection device, 2801274, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for four signal wires with common reference potential. Indirect grounding via gas-filled surge arrester.
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection | pluggable | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 300 mA | |
Voltage | 48 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |