2800797 | Phoenix Contact
Surge protection device, 600 mA, 5 VDC, 2800797
Order No.: 64P5949
EAN: 4046356665193
MPN:
2800797
PT-IQ-5-HF-5DC-UT
Unit Price (€ / pc.)
298.7614 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Surge protection device, 2800797, Phoenix Contact
Surge protection, consisting of protective plug and base element, with integrated multi-stage status indicator on the module for five signal wires. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps).
Features
- Predictive monitoring with 3-stage LED display
- Install quickly and error-free with DIN rail connectors
- Maximum ease of maintenance, thanks to the 2-piece design
- Maximum protection for MCR applications with high discharge capacity
Technical specifications
Connection | screw connection | |
Version | surge protection device | |
Assembly | DIN rail | |
Rated current | 600 mA | |
Voltage | 5 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |