2702702 | Phoenix Contact
PHOENIX CO 2702702
Order No.: 64P8597
EAN: 4055626299211
MPN:
2702702
FL LCX 50-OHM-RSMA
Unit Price (€ / pc.)
56.287 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Termination resistor, 2702702, Phoenix Contact
The termination resistor is screwed onto an unused antenna connection of a WLAN device, for example, in leaky wave applications. This terminates the connection with the correct impedance and prevents undesirable emission.
Technical specifications
Impedance | 50 Ω | |
max. frequency | 6 GHz | |
Connector | R-SMA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |