2314655 | Phoenix Contact
Adapter cable, 2 m, 4 x 8 channels for Yokogawa Centum CS 3000 R3/Stardom series, 2314655
Order No.: 64P3454
EAN: 4046356147316
MPN:
2314655
CABLE-50/4FLK14/ 2,0M/YUC
Unit Price (€ / pc.)
215.1639 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Front adapter, 2314655, Phoenix Contact
Cast Yokogawa front adapter with attached round cable and an injection-molded 50-positions socket strip for the connection of 4 x 8 channels on the field side. Cable length: 2 m
Features
- Four 14-positions connectors on the module side for connecting four 8-channel VARIOFACE modules of the system cabling
- Lateral cable outlet of the I/O module
Technical specifications
Version | adapter cable | |
Function | 4 x 8 channels | |
Suitable for | Yokogawa Centum CS 3000 R3/Stardom series | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |