2305376 | Phoenix Contact
Connecting line, 2 m, IDC/FLK socket header, 50 pole angled to open end, 2305376
Order No.: 64P3822
EAN: 4046356039055
MPN:
2305376
CABLE-FLK50/OE/0,14/ 200
Unit Price (€ / pc.)
104.0417 € *
Available: 0 pcs.
Leadtime: On Request **
Cable set, 2305376, Phoenix Contact
Round cable set, connection 1, Single wires (50-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x50-positions), Cable length: 2 m.
Technical specifications
Connection (1) | IDC/FLK socket header, 50 pole | |
Connection (2) | open end | |
Version | connecting line | |
Connection 1 design | angled | |
Cable length | 2 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |