2304649 | Phoenix Contact

Adapter cable, 1 m, D-SUB socket, 25 pole to IDC/FLK socket header, 2 x 14 pole, 2304649

Order No.: 64P3536
EAN: 4017918951368
MPN:
2304649
CABLE-D25SUB/B/2X14/100/TU812
Series: CABLE-D
Phoenix Contact
2304649 Phoenix Contact D-Sub Cables
Image may differ
Unit Price (€ / pc.)
96.1044 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
96.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.1044 €

Cable set, 2304649, Phoenix Contact

Round cable set, Connection 1, D-SUB socket strip (1x25-positions), Connection 2: IDC/FLK socket strip (2x14-positions), Cable length: 1 m.

Technical specifications
Connection (1) D-SUB socket, 25 pole
Connection (2) IDC/FLK socket header, 2 x 14 pole
Version adapter cable
Colour gray
Cable type AWG 26, shielded
Cable length 1 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead