2299097 | Phoenix Contact
Connecting line, 500 mm, IDC/FLK socket connector angled to IDC/FLK socket connector angled, 0.129 mm², AWG 26, 2299097
Order No.: 64P4109
EAN: 4017918832230
MPN:
2299097
FLK 50/EZ-DR/ 50/KONFEK/S
Unit Price (€ / pc.)
99.3055 € *
Available: 0 pcs.
Leadtime: On Request **
Shielded round cable, 2299097, Phoenix Contact
Assembled shielded round cable, Connection 1: IDC/FLK socket strip (1x50-position), Connection 2: IDC/FLK socket strip (1x50-position), Cable length: 0.5 m.
Technical specifications
Connection (1) | IDC/FLK socket connector | |
Connection (2) | IDC/FLK socket connector | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 500 mm | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |