2294636 | Phoenix Contact
Connecting line, 1.5 m, IDC/FLK socket connector angled to IDC/FLK socket connector angled, 0.129 mm², AWG 26, 2294636
Order No.: 64P4035
EAN: 4017918149000
MPN:
2294636
FLK 40/EZ-DR/ 150/SLC
Unit Price (€ / pc.)
104.601 € *
Available: 0 pcs.
Leadtime: On Request **
Round cable set, 2294636, Phoenix Contact
Round cable set, Controller: Allen-Bradley SLC 500 (OB 32, IB 32), Connection 1: IDC/FLK socket strip (1x40-position), Connection 2: IDC/FLK socket strip (1x40-position), Cable length: 1.5 m.
Technical specifications
Connection (1) | IDC/FLK socket connector | |
Connection (2) | IDC/FLK socket connector | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | angled | |
Connection 2 design | angled | |
Cable length | 1.5 m | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |