1803617 | Phoenix Contact
Socket header, 6 pole, pitch 3.81 mm, straight, green, 1803617
Unit Price (€ / pc.)
5.4264 € *
Available: 39 pcs.
Leadtime: 2 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
10 pcs.
4.7719 €
100 pcs.
4.1769 €
250 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connector, 1803617, PHOENIX
PCB plug, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 6, grid spacing: 3.81 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
Connection | screw connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 160 V | |
Rated current | 8 A | |
Orientation | straight | |
Pin number | 6 pole | |
Grid | 3.81 mm | |
Type of locking | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |