1708744 | Phoenix Contact
Feed through terminal, 1 pole, 10-50 mm², clamping points: 2, gray, cable connection, 150 A
Order No.: 60P5047
EAN: 4055626020310
MPN:
1708744
TW 50/ 1-CL
Unit Price (€ / pc.)
15.8627 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
10 pcs.
14.2800 €
100 pcs.
12.1380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal block, 1708744, Phoenix Contact
Panel feed-through terminal block, connection method: T-LOX knee lever connection, cable lug connection, number of positions: 1, load current: 150 A, cross section: 10 mm² - 50 mm², connection direction of the conductor to plug-in direction: 0 °, width: 38 mm.
Features
- Lever actuation enables time-saving and smooth connection of large conductors
- Defined contact force ensures that contact remains stable over the long term
- 90° open clamping space allows the conductor to be conveniently swiveled
- Quick, tool-free mounting on the housing wall using a fixing wedge
Technical specifications
Connection | cable connection | |
Number of terminals | 2 | |
Version | feed through terminal | |
AWG cross-section | AWG 8-1 | |
Colour | gray | |
Cable cross-section | 10-50 mm² | |
Rated current | 150 A | |
Pin number | 1 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |