1693584 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 10 m, PUR, black, 4 A, 1693584
Order No.: 61P5546
EAN: 4017918187903
MPN:
1693584
SAC-3P-M 8MS/10,0-PUR
Unit Price (€ / pc.)
32.9154 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1693584, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on free cable end, Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |