1689640 | Phoenix Contact

Gender changer, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 1689640

Order No.: 62P5199
EAN: 4017918910075
MPN:
1689640
VS-09-KU-ST/ST
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
38.1157 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
38.12 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1157 €
10 pcs.
35.4620 €
25 pcs.
32.6060 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-SUB coupling, 1689640, Phoenix Contact

D-SUB coupling, Shell size 1, male, Gender changer, Shielded, Connection direction straight, Protection class IP67

Technical specifications
Version gender changer
Design straight
Connector (exit) D-Sub plug, 9 pole
Connector D-Sub plug, 9 pole
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Connector (exit)
Design
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Connector (exit)
Design
Version
Gender changer, D-Sub plug, 9 pole to D-Sub plug, 9 pole, 1689640
Order No.:
 62P5199
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 1689640
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 38.12 € *
1 pcs.
38.1157 €
10 pcs.
35.4620 €
25 pcs.
32.6060 €
D-Sub plug, 9 pole
D-Sub plug, 9 pole
straight
gender changer