1682317 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M12-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 1682317
Order No.: 61P5533
EAN: 4017918158972
MPN:
1682317
SAC-3P-M 8MS/0,6-PUR/M12FS
Unit Price (€ / pc.)
27.5961 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1682317, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, on socket straight, M12, Coding: A, Cable length: 0.6 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 0.6 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |