1681868 | Phoenix Contact
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 5 m, PUR, black, 4 A, 1681868
Order No.: 61P6112
EAN: 4017918158521
MPN:
1681868
SAC-4P- 5,0-PUR/M 8FS
Unit Price (€ / pc.)
26.4537 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1681868, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M8, Cable length: 5 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Connection (1) | M8-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |