1671098 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1671098
Order No.: 61P8996
EAN: 4017918134945
MPN:
1671098
SACC-E-M12FS-5CON-PG9/0,5
Unit Price (€ / pc.)
16.0888 € *
Available: 48 pcs.
Leadtime: On Request **
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0888 €
10 pcs.
14.1729 €
50 pcs.
13.1971 €
150 pcs.
12.6259 €
500 pcs.
11.9833 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, 1671098, Phoenix Contact
Device connector front mounting, Universal, 5-position, Flush-type female connector, Straight, M12-Standard, Coding: A , on free cable end, Pg9, Individual wires, Cable length: 0.5 m, 0.34 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-flange socket, straight | |
Connection (2) | open end | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |