1668551 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 3 pole, 0.3 m, PUR, black, 4 A, 1668551
Order No.: 61P5588
EAN: 4017918136383
MPN:
1668551
SAC-3P-M12MR/0,3-PUR/M12FS B
Unit Price (€ / pc.)
27.9888 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1668551, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, PIN 2+4 bridged, Cable length: 0.3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Efficient integration of bridging functions directly in the connector
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | M12-cable socket, straight | |
Colour | black | |
Cable length | 0.3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |