1652693 | Phoenix Contact
Gender changer, D-Sub plug, 25 pole to D-Sub plug, 25 pole, 1652693
Order No.: 62P5297
EAN: 4017918952839
MPN:
1652693
VS-25-GC-ST/ST
Unit Price (€ / pc.)
6.9020 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.0690 €
50 pcs.
5.6644 €
150 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-SUB-gender-changer, 1652693, Phoenix Contact
D-SUB contact insert, Shell size 3, with 25 signal contacts, Contact type male, Gender changer, Mounting by thread 4-40 UNC
Technical specifications
Version | gender changer | |
Design | straight | |
Connector (exit) | D-Sub plug, 25 pole | |
Connector | D-Sub plug, 25 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |