1627601 | Phoenix Contact
Charging cable, 5 m, GB/T to open end, 1 phase, mode 3, 32 A, 250 V, 1627601
Order No.: 65P0050
EAN: 4055626342825
MPN:
1627601
EV-GBG3C-1AC32A-5,0M6,0ESBK01
Unit Price (€ / pc.)
261.0622 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
261.06 € *
Price list
Quantity
Price per unit*
1 pcs.
261.0622 €
3 pcs.
253.2320 €
10 pcs.
244.5212 €
25 pcs.
238.0000 €
*incl. VAT plus shipping costs
**Subject to prior sale
Charging cable, 1627601, Phoenix Contact
AC charging cable with vehicle charging connector and free cable end for charging electric vehicles (EV) with alternating current (AC) via GB/T vehicle charging inlets, for installation at charging stations for e-mobility (EVSE).
Features
- Convenient handling due to the ergonomic
- Longitudinal water tightness reliably prevents water ingress
Technical specifications
Connection (1) | GB/T | |
Connection (2) | open end | |
Number of phases | 1 | |
Colour | black | |
Cable length | 5 m | |
Loading mode | mode 3 | |
Cable cross-section | 3 x 6.0 mm² + 1 x 0.5 mm² | |
Rated voltage | 250 V | |
Rated current | 32 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |