1586141 | Phoenix Contact
Docking frame, size B24, stainless steel, 1586141
Order No.: 62P1648
EAN: 4046356345750
MPN:
1586141
HC-B 24-ANDOCK
Unit Price (€ / pc.)
39.0082 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Docking frame, 1586141, Phoenix Contact
Docking frame for racks, for contact inserts of B24 type, with four M5 flat headed screws, Rack balance x/y axis ± 1.5 mm.
Technical specifications
Version | Docking frames | |
Shell size | B24 | |
Shell Material | stainless steel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |