1559835 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PVC, red, 4 A, 1559835
Order No.: 61P8163
EAN: 4046356322140
MPN:
1559835
SACCBP-M12FS-4CON-M16/2,0-990
Unit Price (€ / pc.)
68.7582 € *
Available: 0 pcs.
Leadtime: 32 Weeks **
Bus system cable, 1559835, Phoenix Contact
Bus system flush-type socket, CC-Link, 4-position, M12, Shielded, Rear/screw mounting with M16 thread, with 2 m bus cable
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | red | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |