1553116 | Phoenix Contact
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 20 m, PUR, black, 4 A, 1553116
Order No.: 61P6231
EAN: 4046356153065
MPN:
1553116
SAC-4P-20,0-PUR/M 8FR 0,34
Unit Price (€ / pc.)
55.454 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Sensor/actuator cable, 1553116, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket angled, M8, Cable length: 20 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Power cable for actuator voltage
- System cable for supply voltage and bus signal
Technical specifications
Connection (1) | M8-cable socket, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 20 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |