1550876 | Phoenix Contact
Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 10 m, PUR, black, 4 A, 1550876
Order No.: 61P6306
EAN: 4046356151399
MPN:
1550876
SAC-4P-M 8MR/10,0-950
Unit Price (€ / pc.)
94.8787 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bus system cable, 1550876, Phoenix Contact
Bus system cable, INTERBUS, 4-position, PUR halogen-free, Black RAL 9005, Shielded, Plug angled M8, on free cable end, Cable length: 10 m
Features
- Power cable for actuator voltage
- System cable for supply voltage and bus signal
Technical specifications
Connection (1) | M8-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |