1522817 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 8 pole, 1.5 m, PUR, black, 2 A, 1522817
Order No.: 61P7685
EAN: 4017918957605
MPN:
1522817
SAC-8P-M12MR/ 1,5-PUR SH
Unit Price (€ / pc.)
44.9463 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator cable, 1522817, Phoenix Contact
Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug angled M12, Coding: A, on free cable end, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |