1521915 | Phoenix Contact
Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 1.5 m, PUR, black, 4 A, 1521915
Order No.: 61P6002
EAN: 4017918968878
MPN:
1521915
SAC-4P- 1,5-PUR/M 8FS SH
Unit Price (€ / pc.)
30.1784 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1521915, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Free cable end, on socket straight, M8, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M8-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |