1516962 | Phoenix Contact
PHOENIX CO 1516962
Unit Price (€ / pc.)
101.4118 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor/actuator box, 1516962, Phoenix Contact
Sensor/actuator box, Application: standard, Connection method: M12-SPEEDCON-socket Metal, Number of slots: 4, Number of positions: 4, Coding: A-standard, Slot assignment: single, Status display: No, Universal; Master cable connection: Fixed connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no
Features
- Safety in the field, thanks to molded housing and high degree of protection
- Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Bus Input | M12 (4 pole, A coded, socket) | |
Power Input | M12 | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |