1507450 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 15 m, PUR, purple, 4 A, 1507450
Order No.: 61P7250
EAN: 4017918900267
MPN:
1507450
SAC-5P-M12MS/15,0-920
Unit Price (€ / pc.)
107.457 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1507450, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Red lilac RAL 4001, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 15 m
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | purple | |
Cable length | 15 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |