1457018 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PUR, gray, 4 A, 1457018
Order No.: 61P6492
EAN: 4046356593373
MPN:
1457018
SAC-4P-M12MS/ 1,5-800
Unit Price (€ / pc.)
21.3486 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1457018, Phoenix Contact
Sensor/actuator cable, 4-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug straight M12, Coding: A, on free cable end, Cable length: 1.5 m, for robots and drag chains
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 1.5 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |