1455298 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 3 m, PUR, black, 4 A, 1455298
Order No.: 61P5518
EAN: 4046356576116
MPN:
1455298
SAC-3P-M 8MS/ 3,0-PUR/M 8FS SH
Unit Price (€ / pc.)
51.6222 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1455298, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M8, on socket straight, M8, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Connection (1) | M8-cable plug, straight | |
Connection (2) | M8-cable socket, straight | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |