1438862 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 10 m, PUR, black, 6 A, 1438862
Order No.: 61P5355
EAN: 4046356496728
MPN:
1438862
SAC-3P-10,0-PUR/BI
Unit Price (€ / pc.)
42.1855 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Sensor/actuator cable, 1438862, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector BI (11 mm), Cable length: 10 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) | valve connector DIN shape B | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 230 V | |
Rated current | 6 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |