1437698 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PUR, turquoise, 4 A, 1437698
Unit Price (€ / pc.)
66.4972 € *
Available: 0 pcs.
Leadtime: On Request **
Bus system cable, 1437698, Phoenix Contact
Bus system flush-type socket, Ethernet, 4-position, M12, Shielded, D-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, Can be positioned, with 1.0 m bus cable, 2 x 2 x 0.2 mm²
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | turquoise | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |