1428571 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 6 pole, 2 m, TPV, black, 2 A, 1428571
Order No.: 61P7525
EAN: 4046356322850
MPN:
1428571
SAC-6P- 2,0-970/FS SCO
Unit Price (€ / pc.)
51.8364 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bus system cable, 1428571, Phoenix Contact
Bus system cable, VARAN (100 Mbps), 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 2 m
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 2 m | |
LED display | No | |
Material | TPV | |
max. Voltage | 30 V | |
Rated current | 2 A | |
Pin number | 6 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |