1425095 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, black, 16 A, 1425095
Order No.: 61P6136
EAN: 4055626384337
MPN:
1425095
SAC-4P- 5,0-PVC/M12FSL
Unit Price (€ / pc.)
69.8768 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Power cable, 1425095, Phoenix Contact
Power cable, 4-position, PVC, Black-gray RAL 7021, Socket straight M12, Coding: L, on free cable end, Cable length: 5 m, for direct current up to 16 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against mismatching, thanks to special L-coding
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 5 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 63 V | |
Rated current | 16 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |