1424123 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 10 m, PUR, black, 12 A, 1424123
Order No.: 61P6811
EAN: 4046356693271
MPN:
1424123
SAC-4P-MST/10,0-PUR SH SCO
Unit Price (€ / pc.)
126.6755 € *
Available: 0 pcs.
Leadtime: On Request **
Power cable, 1424123, Phoenix Contact
Power cable, 4-position, PUR halogen-free, Black RAL 9005, Shielded (Advanced Shielding Technology), Plug straight M12, Coding: T, on free cable end, Cable length: 10 m, for direct current up to 12 A/63 V
Features
- Easy and safe: 100% electrically tested plug-in components
- Protection against incorrect connection using special T-coding
- Our standard: robust halogen-free PUR cable
- Shield power reliably – 360° shielding to reduce electromagnetic loads
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 10 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 63 V | |
Rated current | 12 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |