1419790 | Phoenix Contact
Bend protection grommet, cable Ø 6.5 mm, L 25 mm, black, 1419790
Order No.: 62P0774
EAN: 4055626188195
MPN:
1419790
CUC-DST-ABK-CP6,5
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Bend protection sleeve, 1419790, Phoenix Contact
Bend protection sleeve, Degree of protection: IP20, Color: black.
Technical specifications
Colour | black | |
Cable diameter | 6.5 mm | |
Length | 25 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -35 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |