1419567 | Phoenix Contact
Housing gland, M12, IP67, purple, 1419567
Order No.: 61P8102
EAN: 4055626207025
MPN:
1419567
SACC-BP-F-FIX/NUT-VT-SMD
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Leadtime: On Request **
Fixing sleeve, 1419567, Phoenix Contact
Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for SMD solderable M12 socket contact inserts.
Features
- Tolerance-compensating function between PCB and housing
- Prevents force being applied to soldering spots
- Easy integration thanks to tool-free mounting
- Optional port sealing without protective cap
Technical specifications
Version | housing gland | |
Colour | purple | |
Thread size | M12 | |
Length | 12.9 mm | |
Material | PA | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |