1419302 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1 m, PUR, black, 4 A, 1419302
Order No.: 61P8130
EAN: 4046356533256
MPN:
1419302
SACCBP-FS-4CON-M16/1,0-PUR SCO
Unit Price (€ / pc.)
61.9395 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Device connector, 1419302, Phoenix Contact
Flush-type socket, Shielded, 4-position, M12, A-coded, Rear/screw mounting with M16 thread, with 1 m cable, 4 x 0.34 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-cable socket, straight | |
Connection (2) | open end | |
Colour | black | |
Cable length | 1 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |