1419107 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 10 m, PVC, blue, 4 A, 1419107
Order No.: 61P5729
EAN: 4046356541749
MPN:
1419107
SAC-3P-M12MS/10,0-961/M12FS VA
Unit Price (€ / pc.)
119.7616 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bus system cable, 1419107, Phoenix Contact
Bus system cable, PROFIBUS PA (31.25 kbps), 3-position, PVC, Blue RAL 5015, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 10 m, for ex area with high-grade steel knurl
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | M12-cable socket, straight | |
Colour | blue | |
Cable length | 10 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |