1419092 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 2 m, PVC, blue, 4 A, 1419092
Order No.: 61P5674
EAN: 4046356541596
MPN:
1419092
SAC-3P-M12MS/ 2,0-961 VA
Unit Price (€ / pc.)
51.17 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Bus system cable, 1419092, Phoenix Contact
Bus system cable, PROFIBUS PA (31.25 kbps), 3-position, PVC, Blue RAL 5015, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 2 m, for ex area with high-grade steel knurl
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | open end | |
Colour | blue | |
Cable length | 2 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 48 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65/IP67/IP68 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |