1419048 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 20 m, PUR, gray, 4 A, 1419048
Order No.: 61P7394
EAN: 4046356542920
MPN:
1419048
SAC-5P-MR/20,0-923 CAN SCO
Unit Price (€ / pc.)
122.4034 € *
Available: 0 pcs.
Leadtime: On Request **
Bus system cable, 1419048, Phoenix Contact
Bus system cable, CANopen, DeviceNet, 5-position, PUR halogen-free, Silver-gray RAL 7001, Shielded, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 20 m, Connector unshielded
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | open end | |
Colour | gray | |
Cable length | 20 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |