1417782 | Phoenix Contact
Housing gland, M12, IP67, blue, 1417782
Order No.: 61P8095
EAN: 4055626134406
MPN:
1417782
SACC-BP-F-FIX/NUT-BL-THR
Unit Price (€ / pc.)
1.5470 € *
Available: 0 pcs.
Leadtime: On Request **
Fixing sleeve, 1417782, Phoenix Contact
Fixing sleeve for M12 housing screw connection with tolerance-compensating function, for THR solderable M12 socket contact inserts.
Technical specifications
Version | housing gland | |
Colour | blue | |
Thread size | M12 | |
Length | 13.6 mm | |
Material | PA | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |